T4657 | C.K Tools
1/2 inch ratchet kit, 22 pieces, T4657
- Metric socket set, forged from Chrome Vanadium steel
- All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
- Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating ''rounding off'' at high torque
- Ratchet with comfortable two compound handle
Contents of set:
- 1/2'' ratchet, 45 tooth
- Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30 and 32 mm
- 1 x lange Steckschlüssel: 16 and 21 mm
- Long extension
- Short extension
- Universal joint
- 3/8'' drive adaptor/t-handle adaptor
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Drive | 1/2 inch | |
| Contents | 22 pieces |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |