T4655 | C.K Tools
1/4 inch ratchet kit, 39 pieces, internal square, T4655
- Metric socket set, forged from Chrome Vanadium steel
- All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
- Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating ''rounding off'' at high torque
- Ratchet with comfortable two compound handle
Contents of set:
- ¼" ratchet, 45 tooth
- Sockets: 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm
- Bits for use with ratchet:
Hexagon: 3, 4, 5 and 6 mm
Tamperproof-TX: T8, 10, 15, 20, 25, 27, 30 and 40
Pozidriv: 1, 2 , 3 Phillips: 1, 2, 3
Slotted: 4 / 5,5 and 7 mm
- Extension 50 mm
- 1/4'' drive handle
- Universal joint
- Hex to 1/4'' drive adaptor
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 1/4 inch | |
| Contents | 39 pieces |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |