T4604 | C.K Tools

1/2 inch joint handle, L 390 mm, T4604

Order No.: 08L0206
EAN: 5013969251623
MPN:
T4604
T4604 C.K Tools Sockets, Ratchets and Accessories Image 1
T4604 C.K Tools Sockets, Ratchets and Accessories Image 2
T4604 C.K Tools Sockets, Ratchets and Accessories Image 3
T4604 C.K Tools Sockets, Ratchets and Accessories Image 4
T4604 C.K Tools Sockets, Ratchets and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1931 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
23.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.1931 €

Z Shape Breaker Bar, T4604, C.K Tools

Unique breaker bar with a wide range of posible workng positions.

Features

  • Two points of articulation
  • C45 steel body for high strength
  • 50BV30 chrome vanadium steel head
Technical specifications
Filter Property Value
Version joint handle
ESD protection No
1000V Insulated No
Drive 1/2 inch
Length 390 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes