T4598C 08 | C.K Tools
Magnetic Nut Driver 8mm Carded
Order No.: 03L4193
EAN: 5013969988673
MPN:
T4598C 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available in 7 Days: 30 pcs. - if ordered today
- For fast and effective driving of hex head screw fixings
- Forged alloy steel for strength and durability
- Drive shaft conforms to DIN 3126 E6.3 and ISO 1173
- Colour coded for convenience
- Size: 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| Peak type | external hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |