T4514 | C.K Tools
3/8 inch socket wrenches, 7 pieces, external hexagon, T4514
Order No.: 03L4115
EAN: 5013969996821
MPN:
T4514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5453 € *
Available in 7 Days: 30 pcs. - if ordered today
- For fast and effective driving of hex head screw fixings
- Forged alloy steel for strength and durability
- Drive shaft conforms to DIN 3126 E6.3 and ISO 1173
- Colour coded for convenience
- Contents: 7 / 8 / 10 / 11 / 13 mm - 1/4'' & 3/8''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrenches | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | external hexagon | |
| Drive | 3/8 inch | |
| Contents | 7 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |