T4454 | C.K Tools
Control cabinet key, L 97 mm, T4454
Order No.: 06L9280
EAN: 4099891384708
MPN:
T4454
This item is no longer available.
As an alternative, we recommend the following item:
Universal control cabinet keys, type C.K T4454.
With receptacle for 1/4" bits and magnet inside the corpus; Functions: square socket 5.0, 6.0, 7.0 to 8.0 mm, triangular socket 9.0 mm, two-way key bit 3.0 TO 5.0 mm. Length: 97 mm. Weight: 70 g.
Type: T4454, universal control cabinet key
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Length | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |