T4361 | C.K Tools
3/8 inch extractor kit, 13 pieces, T4361
Order No.: 08L0205
EAN: 5013969251593
MPN:
T4361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1042 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Rescue set, T4361, C.K Tools
Twist Socket Rescue set for damaged and rounded nuts.
Features
- 42 CR-MO chromium-molybdenum steel for high strength, durability and corrosion resistance
- Impact rated
- Combination of Metric and Imperial sizes
- Tough ABS storage case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extractor kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 3/8 inch | |
| Contents | 13 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |