T3988 180 | C.K Tools
End cutting pliers, 180 mm, 285 g, cut capacity (4/3.2/2.5 mm/–), T3988 180
Order No.: 03L3975
EAN: 5013969974225
MPN:
T3988 180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3938 € *
Available in 7 Days: 30 pcs. - if ordered today
- High alloy steel, drop forged, hardened & tempered for strength & durability
- Induction hardened jaws for outstanding long term cutting performance
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection.
- Cutting capacities wire: Hard: 2,5 mm / Medium hard: 3,2 mm / Soft: >4,0 mm
- Overall length: 180 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 285 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 3.2 mm | |
| Cutting capicity (hard) | 2.5 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |