T3970 | C.K Tools
Plastic cutter, 155 mm, 140 g, T3970
Order No.: 08L0209
EAN: 5013969251425
MPN:
T3970
Unit Price (€ / pc.)
23.7524 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Cable Tie Installation Cutter, T3970, C.K Tools
The ultimate tool for the efficient installation of plastic cable ties.
Features
- Ultra-Flush Beveled Jaws - Deliver a precise, clean cut, eliminating sharp edges and reducing the risk of injury
- Patented Serrated Grip - Securely holds cable ties in place for optimal tensioning and a clean finish
- Premium Japanese Steel - Expertly honed for superior sharpness, ensuring the cleanest cuts every time
- Ergonomic Textured PVC Handle - Provides maximum grip and comfort for extended use without strain
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 155 mm | |
| Weight | 140 g | |
| Cutting edge | without facet | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |