T3961A 10 | C.K Tools
Wire cutter, 250 mm, 601 g, cut capacity (–/–/3 mm/–), T3961A 10
Order No.: 03L3973
EAN: 5013969516708
MPN:
T3961A 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.901 € *
Available in 7 Days: 20 pcs. - if ordered today
- Heavy duty construction
- Drop forged alloy steel, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacity: Hard wire: 3,0 mm
- Length: 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 250 mm | |
| Weight | 601 g | |
| Cutting capicity (hard) | 3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |