T3961A 08 | C.K Tools
Wire cutter, 200 mm, 338 g, cut capacity (–/–/2 mm/–), T3961A 08
Order No.: 03L3972
EAN: 5013969512403
MPN:
T3961A 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.815 € *
Standard delivery time from the manufacturer is: 2 Weeks
- Heavy duty construction
- Drop forged alloy steel, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacity: Hard wire: 2,0 mm
- Length: 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 338 g | |
| Cutting capicity (hard) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |