T39073A 160-RND | C.K Tools
VDE stripping side cutter, 170 mm, 210 g, cut capacity (4/2.8/2 mm/–), T39073A 160-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.5444 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
67.54 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5444 €
5 pcs.
60.7852 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Side Cutters, T39073A 160-RND, C.K Tools
RedLine VDE Side cutters with wire stripping notches for effortless and damage free stripping of 1.5 /2.5 mm² wire.
Features
- Rounded handle design reduces fatigue and improves comfort in use
- Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety
- Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stripping side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 170 mm | |
| Weight | 210 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |