T3896 | C.K Tools
ESD side cutter, 139 mm, 73 g, cut capacity (1.3 mm/–/–/–), T3896
Order No.: 08L0200
EAN: 5013969251272
MPN:
T3896
Unit Price (€ / pc.)
20.3966 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Ecotronic Anti-Balistic Slim Side Cutters, T3896, C.K Tools
Lightweight, precision side cutters for fine cutting applications. The anti-ballistic function captures and contains off-cuts, preventing unwanted dispersion. Suitable for cutting soft copper wires of up to 1.3 mm Ø / 16 AWG.
Features
- Slim, tapered head for access in confined spaces
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainless steel rivet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 139 mm | |
| Weight | 73 g | |
| Cutting capacity (soft) | 1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |