T3786DF 120 | C.K Tools
ESD oblique cutter, 130 mm, 54 g, cut capacity (0.8/0.6 mm/–/–), T3786DF 120
NCNR (non cancelable / non returnable)
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Bevel: Full Flush Cut
- Length of cutting edges: 5 mm
- Overall length: 130 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 0,8 mm
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 54 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |