T3778F | C.K Tools
Oblique cutter, 120 mm, 67 g, cut capacity (1.6/1.2/0.5 mm/–), T3778F
NCNR (non cancelable / non returnable)
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Wide head, long jaws
- Tapered head
- Bevel: Full Flush Cut
- Length of cutting edges: 18 mm
- Overall length: 120 mm
- Cutting capacities wire: Hard: 0,5 mm / Medium Hard: 1,2 mm / Soft: 1,6 mm
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 67 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1.2 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |