T37021A 200-RND | C.K Tools

VDE power side cutter, 210 mm, 335 g, cut capacity (6/4.2/2.5 mm/–), T37021A 200-RND

Order No.: 08L0141
EAN: 5013969251876
MPN:
T37021A 200-RND
Series: RedLine
T37021A 200-RND C.K Tools Side Cutters, Tip Cutters Image 1
T37021A 200-RND C.K Tools Side Cutters, Tip Cutters Image 2
T37021A 200-RND C.K Tools Side Cutters, Tip Cutters Image 3
T37021A 200-RND C.K Tools Side Cutters, Tip Cutters Image 4
T37021A 200-RND C.K Tools Side Cutters, Tip Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.110 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.110 €
5 pcs.
73.899 €
*incl. VAT plus shipping costs
Subject to prior sale

RedLine VDE High Leverage Side Cutters, T37021A 200-RND, C.K Tools

RedLine VDE High leverage side cutter with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.

Features

  • Individually tested to 10,000 V for safe live working up to 1,000 V
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry
  • Drop forged special alloy steel
Technical specifications
Filter Property Value
Version power side cutter
ESD protection No
1000V Insulated Yes
Length 210 mm
Weight 335 g
Cutting capacity (soft) 6 mm
Cutting capacity (medium-hard) 4.2 mm
Cutting capicity (hard) 2.5 mm
Material special steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes