T37021 200 | C.K Tools
VDE power side cutter, 200 mm, 300 g, cut capacity (6/4.2/2.5 mm/–), T37021 200
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- New, 33 % slimmer design for greater accessibility in tight access areas
- New optimised cutting jaw geometry for improved cutting performance
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
- Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
- Length: 200 mm
- Cutting capacities: hard: 2,5 mm / medium hard: 4,2 mm / soft: > 6,0 mm
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 300 g | |
| Cutting capacity (soft) | 6 mm | |
| Cutting capacity (medium-hard) | 4.2 mm | |
| Cutting capicity (hard) | 2.5 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |