T3627B 7 | C.K Tools
Power side cutter, 180 mm, 278 g, cut capacity (6/3.8/2.2 mm/–), T3627B 7
Order No.: 03L3813
EAN: 5013969020991
MPN:
T3627B 7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5719 € *
Available in 7 Days: 30 pcs. - if ordered today
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- High leverage design for increased cutting capacity
- According to ISO 5749
- Length: 180 mm
- Cutting capacities Wire: Hard 2,2 mm / Medium hard: 3,8 mm / Soft: 6,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 278 g | |
| Cutting capacity (soft) | 6 mm | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |