431004 | C.K Tools
VDE combi cutter, 160 mm, 181 g, cut capacity (4/2.8/2 mm/–), 431004
- Patress screw shear for damage free cutting of 3.5mm patress screws
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5749
- Cutting capacities: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: >4,0 mm
- Total length: 160 mm
| Filter | Property | Value |
|---|---|---|
| Version | combi cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 181 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 2 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |