T4935S55 | C.K Tools
VDE interchangeable blade, 5.5 mm, slotted, BL 100 mm, L 100 mm, T4935S55
Order No.: 08L0102
EAN: 5013969248043
MPN:
T4935S55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
5 pcs.
6.4141 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade, T4935S55, C.K Tools
VDE spare slim blade SL5.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5.5 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |