T4935PH1 | C.K Tools
VDE interchangeable blade, PH1, Phillips, BL 80 mm, L 80 mm, T4935PH1
Order No.: 08L0100
EAN: 5013969248067
MPN:
T4935PH1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
5 pcs.
6.4141 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade, T4935PH1, C.K Tools
VDE Screwdriver spare slim blade PH2 for T4935.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |