T4925MOD2 | C.K Tools
VDE interchangeable blade, MOD2, Phillips, BL 100 mm, L 150 mm, T4925MOD2
Order No.: 03L4866
EAN: 5013969244557
MPN:
T4925MOD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
5 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale
- Slim shafted 1000V insulated blades allow access to recessed screws and fixings
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- According to EN 60900, VDE0682/201
- Toughened alloy steel blades for exceptional durability
- For C.K Screwdriver handles T4925
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | MOD2 | |
| Blade length | 100 mm | |
| Peak type | Phillips | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |