T4925 | C.K Tools
VDE screwdriver kit, PZ1, PZ2, 3.5 mm, 4.5 mm, 6 mm, Pozidriv/slotted, BL 100 mm, T4925
NCNR (non cancelable / non returnable)
- Slim shafted 1000V insulated blades allow access to recessed screws and fixings
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- Soft grip handles for increased comfort
- Quick lock mechanism for quick and easy blade interchange
- Toughened alloy steel blades for exceptional durability
- Compact fabric storage pouch with integral belt loop
- Contents:
1 x VDE/1000V High Torque Screwdriver Handle
1 x VDE/1000V Precision Screwdriver Handle
Each 1 blade VDE/1000V:
Slotted in 3,5x100 / 4,5x80 and 6,0x100 mm
Pozidriv in 1x80 and 2x100 mm
Modulo (Plusminus) sizes MOD 1x80 and 2x100 mm
1 Fabric storage Pouch
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1, PZ2, 3.5 mm, 4.5 mm, 6 mm | |
| Blade length | 100 mm | |
| Peak type | Pozidriv/slotted |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |