T49246-1 | C.K Tools
VDE screwdriver, PH1, Phillips, BL 100 mm, L 195 mm, T49246-1
Order No.: 05L7109
EAN: 5013969249521
MPN:
T49246-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Available in 7 Days: 30 pcs. - if ordered today
VDE Slim screwdriver, T49246-1, C.K Tools
The T49246-1 is specifically designed for use by electricians. Premium quality Chrome Vanadium steel blades. Optimised grip for fingertip control and final torque down power. Non-roll handle design. Permanant tip type marking on the end of the handle. Precision machined tips for the ultimate screw fit and high torque output.
Features
- Allow access to recessed screws and fixings. ~ VDE approved
- Individually tested to 10,000V for safe working up to 1,000V. ~ 100 % German manufactured
- Quality and performance assured. Dual component, ergonomic handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 100 mm | |
| Peak type | Phillips | |
| Length | 195 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |