T49243-1 | C.K Tools
VDE screwdriver, PZ1, Pozidriv, BL 100 mm, L 195 mm, T49243-1
NCNR (non cancelable / non returnable)
- A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100 % German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality Chrome Vanadium steel blades
- Optimised grip for fingertip control and final torque down power
- Non-roll handle design
- Permanant tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- Size: PZ 1
- Visible blade length: 100 mm
- Overall length: 195 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 195 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |