T49183D | C.K Tools
VDE screwdriver kit, PZ1, PZ2, 2.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted, T49183D
Order No.: 03L4902
EAN: 5013969245066
MPN:
T49183D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3180 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
3 pcs.
34.4862 €
*incl. VAT plus shipping costs
Subject to prior sale
- Tip type marking for easy identification - Ergonomically shaped, dual component handle for increased comfort, control & safety - Long fine neck for precise fingertip control - Ridges along the head give extra grip in that last ¼ turn - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability - Premium quality Chrome Vanadium steel blade for exceptional strength & durability - Precision machined tip for an exact screw fit & damage free screwdriving - VDE approved - individually tested to 10,000V for safe live working up to 1,000V - According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2 - Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm, 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm, Mainstester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1, PZ2, 2.5 mm, 4 mm, 5.5 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |