T4896 | C.K Tools
Screwdriver kit, PH0, PH1, 1.5 mm, 2 mm, 4 mm, T5, T6, T8, Phillips/slotted/TORX, T4896
Order No.: 03L4377
EAN: 5013969062854
MPN:
T4896
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3002 € *
Standard delivery time from the manufacturer is: 4 Weeks
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Interchangeable double ended blades manufactured from premium quality chrome vanadium/molybdenum steel for strength & durability
- Precision machined tips for an exact screw fit
- Contents: Screwdriver handle, 1 x double ended blades, sizes: slotted 1.5mm x Phillips000, slotted 2.0mm x Phillips00, slotted 3.0 x Phillips0, slotted 4.0mm x Phillips1, TX05 x TX06 & TX07 x TX08
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH1, 1.5 mm, 2 mm, 4 mm, T5, T6, T8 | |
| Peak type | Phillips/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |