T4884X | C.K Tools
Screwdriver kit, PH0, 1.8 mm, 3 mm, 4 mm, Phillips/slotted, BL 150 mm, T4884X
Order No.: 03L4375
EAN: 5013969981261
MPN:
T4884X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7639 € *
Standard delivery time from the manufacturer is: 3 Weeks
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Contents: 1 x slotted, sizes: 1.8 x 60, 3.0 x 100 & 4.0 x 150mm, 1 x Phillips, size: 0 x 60mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, 1.8 mm, 3 mm, 4 mm | |
| Blade length | 150 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |