T4877XESD04 | C.K Tools
ESD screwdriver, T4, TORX, BL 50 mm, L 147 mm, T4877XESD04
Order No.: 03L4339
EAN: 5013969978773
MPN:
T4877XESD04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Available in 7 Days: 10 pcs. - if ordered today
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Fully ESD compliant for safe use on sensitive electronic components
- Size: TX04
- Blade diameter: 2,5 mm
- Visible blade length: 50 mm
- Overall length: 147 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | T4 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 147 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |