T4877X 06 | C.K Tools
Screwdriver, T6, TORX, BL 50 mm, L 147 mm, T4877X 06
Order No.: 03L4333
EAN: 5013969978711
MPN:
T4877X 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Available in 7 Days: 30 pcs. - if ordered today
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality chrome vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Size: TX06
- Blade diameter: 3,5 mm
- Visible blade length: 50 mm
- Overeall length: 147 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 147 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |