T4877PX | C.K Tools
Screwdriver kit, T6, T7, T8, T9, T10, T15, T20, TORX, T4877PX
Order No.: 03L4330
EAN: 5013969979671
MPN:
T4877PX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2406 € *
Available in 7 Days: 30 pcs. - if ordered today
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality chrome vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Contents: 1 x TX, sizes: 6, 7, 8, 9, 10, 15 & 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6, T7, T8, T9, T10, T15, T20 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |