T4857 | C.K Tools
Plastic trim kit, 1.3 mm, 2.3 mm, 2 mm, 2.4 mm, hexagon, T4857
Order No.: 03L4326
EAN: 5013969043037
MPN:
T4857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 4 Weeks
- Set of economy single ended trimming tools with 10 different heads for delicate trimming of electronic equipment
- Manufactured from moulded/thermoplastic material
- Contents of set - each 1 piece:
0,7 x 1,0 mm square / 0,5 x 1,3 mm und 0,8 x 2,3 mm hexagon / Slotted: 0,7 x 2,0 / 0,7 x 2,4 / 0,7 x 1,0 / 0,8 x 1,3 / 0,8 x 1,8 / 0,7 x 2,4 und 1,3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic trim kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.3 mm, 2.3 mm, 2 mm, 2.4 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |