T4856A | C.K Tools
ESD ceramic trimmer, PH0, 1.8 mm, 2.6 mm, Phillips/slotted, T4856A
NCNR (non cancelable / non returnable)
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- No electromagnetic induction
- No eddy current loss in HF (high frequency)
- 100 % electric insulation
- 100 % non-magnetic
- 100 % non-static
- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic
- Total heat resistance of blades up to 1000°C
- Extremely low thermal conductivity
- 100 % rustproof
- Highly resistant to all strong acids ( other than Hydrofluoric)
- Anti-stick surface to prevent solder, soft or silverm to adhere to surfaces
- Contamination free blades make them suitable for clean-rooms
- Screwdriver handle with 2 reversible double blade inserts
- Blade inserts:
Slotted 0,9 mm, 1,8 mm and 2,6 mm as well as PH 0 special
Visible blade length: all 15 mm
Overall length: 145 mm
| Filter | Property | Value |
|---|---|---|
| Product type | ceramic trimmer | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH0, 1.8 mm, 2.6 mm | |
| Peak type | Phillips/slotted |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |