T4844 | C.K Tools
Plastic trim kit, slotted, BL 65 mm, L 85 mm, T4844
Order No.: 03L4319
EAN: 5013969881301
MPN:
T4844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7499 € *
Available in 7 Days: 30 pcs. - if ordered today
- Blades made from polycarbonate
- Contents each 1 piece:
Slotted with polycarbonate tip 0,5x1,2 / 0,5x1,5 / 0,7x2,4
Slotted with brass tip 0,5x1,0 / 0,5x2,0 / 0,7x1,5 / 0,7x2,5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic trim kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |