T48344-040 | C.K Tools
VDE screwdriver, 4 mm, slotted, BL 46 mm, L 106 mm, T48344-040
NCNR (non cancelable / non returnable)
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100 % German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Size: Slotted 4,0 x 45 mm
- Total length: 106 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Blade length | 46 mm | |
| Peak type | slotted | |
| Length | 106 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |