T4722-1250 | C.K Tools
Screwdriver, PH1, Phillips, BL 250 mm, L 350 mm, T4722-1250
NCNR (non cancelable / non returnable)
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to DIN ISO 8764
- Size: PH1
- Visible blade length: 250 mm
- Overall length: 350 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Blade length | 250 mm | |
| Peak type | Phillips | |
| Length | 350 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |