T4720-100 | C.K Tools
Screwdriver, 10 mm, slotted, BL 200 mm, L 318 mm, T4720-100
NCNR (non cancelable / non returnable)
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to ISO 2380-2
- Blade width: 10 mm
- Visible blade length: 200 mm
- Overall length: 318 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Blade length | 200 mm | |
| Peak type | slotted | |
| Length | 318 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |