T4583C | C.K Tools
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted, L 25 mm, T4583C
Order No.: 03L4191
EAN: 5013969171105
MPN:
T4583C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4454 € *
Available in 7 Days: 30 pcs. - if ordered today
- Made from high quality Chrome Vanadium steel
- Hardened and tempered for long performance
- Precision machined tips for an exact screw fit & damage free screwdriving
- Contents: Screwdriver bit holder, Bits: Slotted, sizes: 5.5 & 6.5mm, Pozidriv, sizes: 1 & 2, Phillips, sizes: 1 & 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |