T4575 | C.K Tools
Bitholder, 1/4 inch, L 82 mm, T4575
Unit Price (€ / pc.)
22.0745 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0745 €
5 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick lock bit holder Carabiner, T4575, C.K Tools
Vorteck 1/4" Quick lock bit holder Carabiner 5PC.
Features
- Secure & Accessible Storage
- The perfect solution for keeping your essential PTA organized, secure, and within easy reach
- Effortlessly insert to lock and pull back the collar for instant release, ensuring fast and easy bit changes
- Heavy-Duty 11kN Aviation-Grade Aluminium Alloy Carabiner
- Built for strength and durability, featuring a secure twist-lock latch for added safety and reliability
- Seamless Compatibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| Version | 6 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Length | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |