T4570 | C.K Tools
Bit holder, L 60 mm, T4570
Order No.: 03L4186
EAN: 5013969820300
MPN:
T4570
As a private customer, you can buy this item as soon as we have it back in stock.
- Strong & corrosion resistant stainless steel sleeve
- Magnetic base and c-ring securely retains the bit in place
- Drive conforms to DIN 3126 E6.3 & ISO 1173
- Length: 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |