T4570 100 | C.K Tools
Bit holder, L 100 mm, T4570 100
Order No.: 03L4187
EAN: 5013969996586
MPN:
T4570 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
5.9976 €
10 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
- Strong & corrosion resistant stainless steel sleeve
- Magnetic base and c-ring securely retains the bit in place
- Drive conforms to DIN 3126 E6.3 & ISO 1173
- Length: 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |