T4567D | C.K Tools
Bit holder, L 70 mm, T4567D
Order No.: 03L4184
EAN: 4099891654771
MPN:
T4567D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: 4 Weeks
- Magnetic base retains bit in place
- Magnetic collar holds the screw in place
- Drive conforms to DIN 3126 E6.3 & ISO 1173
- Length: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |