T4564D | C.K Tools
Bit holder, L 60 mm, T4564D
Order No.: 03L4182
EAN: 5013969781434
MPN:
T4564D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Available in 7 Days: 30 pcs. - if ordered today
- Locking mechanism securely retains bit in place
- Quick release mechanism allows fast & convenient bit changes
- Drive conforms to DIN3126 E6.3 & ISO 1173
- Length: 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |