T4561 | C.K Tools
Roofing screwdriver, 6.35 mm, hexagon, L 75 mm, T4561
Order No.: 05L7106
EAN: 5013969248678
MPN:
T4561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Standard delivery time from the manufacturer is: 22 Weeks
Roofing bolt driver, T4561, C.K Tools
The T4561 is a roofing bolt driver with unique 4 blade design with optimised geometry for a perfect fit on roofing bolts. Stronghold magnet securely retains bolt for quicker alignment and fix. Impact rated S2 Steel with 6.35 mm Hex Shank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roofing screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6.35 mm | |
| Peak type | hexagon | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |