T4560 TX30D15 | C.K Tools
Bit kit, T30, TORX, BL 25 mm, L 25 mm, T4560 TX30D15
Order No.: 04L1045
EAN: 5013969247732
MPN:
T4560 TX30D15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8048 € *
Available in 7 Days: 30 pcs. - if ordered today
Bit set, T4560 TX30D15, C.K Tools
Features
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T30 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |