T4560 PZ3LD10 | C.K Tools
Bit kit, PZ3, Pozidriv, BL 50 mm, L 50 mm, T4560 PZ3LD10
Order No.: 04L1044
EAN: 5013969247770
MPN:
T4560 PZ3LD10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Available in 7 Days: 30 pcs. - if ordered today
Bit set, T4560 PZ3LD10, C.K Tools
Features
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3 | |
| Blade length | 50 mm | |
| Peak type | Pozidriv | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |