T4560 PH2LD | C.K Tools
Bit, PH2, Phillips, L 50 mm, T4560 PH2LD
Order No.: 03L4144
EAN: 5013969996746
MPN:
T4560 PH2LD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Available in 7 Days: 30 pcs. - if ordered today
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Peak type | Phillips | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |