T4545 1 | C.K Tools
Bit, L 60 mm, T4545 1
Order No.: 03L4133
EAN: 5013969988772
MPN:
T4545 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Available in 7 Days: 30 pcs. - if ordered today
- Premium quality chrome vanadium steel for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Length of bits: 60 mm
- Drive: E6.3
- Set contents: 2 Bits size 1 Modulo (Plusminus) PZ/Slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |