T4517 | C.K Tools
Screwdriver kit, PZ1, PZ2, PZ3, Pozidriv, L 25 mm, T4517
Order No.: 03L4117
EAN: 5013969996784
MPN:
T4517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.587 € *
Available in 7 Days: 30 pcs. - if ordered today
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- Contents: 1 x PZ1 / 4 x PZ 2 / 1 x PZ3 / 1 x bit holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, PZ3 | |
| Peak type | Pozidriv | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |