T4516 | C.K Tools
Screwdriver, L 235 mm, T4516
Order No.: 03L4116
EAN: 5013969996777
MPN:
T4516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Available in 7 Days: 30 pcs. - if ordered today
- Large softgrip tri-lobe handle for high torque applications
- Strong and corrosion resistant stainless steel sleeve
- Magnetic base and c-ring retains the bit in place
- Total length: 235 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 235 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |